24-position, 3-row male rectangular connector with a 2.5mm pitch, featuring straight solder termination for discrete wire mounting. This blue, free-hanging connector offers a 3A current rating and a 300V voltage rating, operating between -30°C and 70°C. Constructed with brass male pin contacts and silver plating, it is lead-free and RoHS compliant.
Hirose P-1624BA(09) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Male |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 37mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1624BA(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.