This Hirose P-1624BB-STA(01) connector features 24 rectangular contacts with a terminal pitch of 2.5mm, arranged in 3 rows. It has a solder termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 70°C and a minimum of -30°C. It can handle a maximum current of 3A and a maximum voltage of 300VAC.
Hirose P-1624BB-STA(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose P-1624BB-STA(01) to view detailed technical specifications.
No datasheet is available for this part.