28-position, 3-row straight male pin rectangular connector for discrete wire cable mounting. Features a 2.5mm pitch, 3A current rating, and 300V voltage rating. Constructed with brass contacts and silver plating, this lead-free, RoHS-compliant component operates within a -30°C to 70°C temperature range.
Hirose P-1628BA(09) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Male |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 40mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1628BA(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.