This Hirose P-1628DA-STC(20) connector features 28 rectangular contacts with a terminal pitch of 2.5mm and a termination method of solder. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -30°C to 70°C and has a maximum voltage rating of 300VAC and a maximum current rating of 3A.
Hirose P-1628DA-STC(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose P-1628DA-STC(20) to view detailed technical specifications.
No datasheet is available for this part.