Hirose P-1634BA technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Height | 6mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 45mm |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Row Spacing | 0.098inch |
| Series | 1600 |
| Width | 13mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose P-1634BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.