
34-position, 3-row male rectangular connector with a 2.5mm pitch. Features brass contacts with gold plating, rated for 3A and 300V AC. Straight, solder termination for discrete wire/cable mounting, designed for free-hanging applications. Operates within a temperature range of -30°C to 70°C.
Hirose P-1634BG(09) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1634BG(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
