45-position, 3-row male rectangular connector with 2.5mm pitch and row spacing. Features brass male pin contacts with gold and silver plating, rated for 3A current and 300V AC. Straight, solder termination for discrete wire mounting, supporting 26-30AWG wire gauges. Operates within a -30°C to 70°C temperature range.
Hirose P-1645BA(09) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 54mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1645BA(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.