Hirose P-1660A-CA(50) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 65mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 73mm |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1660A-CA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.