Hirose P05G-CONTACT/F1.5 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Hirose P05G-CONTACT/F1.5 to view detailed technical specifications.
No datasheet is available for this part.