Conn Coaxial RCP 0 to 6GHz 50Ohm Crimp
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Crimp |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |