Hirose PC-1600-111 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PC-1600-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.