Hirose PC-1600-211 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| Series | Sumicon 1600 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PC-1600-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.