The PC-1616DA-J(20) is a 16-contact rectangular cable mount connector from Hirose. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -30 to 70°C and a maximum current rating of 3A. It is rated for 300VAC and is suitable for use in a variety of applications.
Hirose PC-1616DA-J(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PC-1616DA-J(20) to view detailed technical specifications.
No datasheet is available for this part.