Hirose PC-1645 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose PC-1645 to view detailed technical specifications.
No datasheet is available for this part.