This Hirose PC-1660CA-C(20) connector features a rectangular design with 60 contacts, a 2.5mm terminal pitch, and crimp termination method. It is rated for operation between -30°C and 70°C and can handle up to 3A of current and 300VAC of voltage. The connector is designed for cable mount applications.
Hirose PC-1660CA-C(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PC-1660CA-C(20) to view detailed technical specifications.
No datasheet is available for this part.