The PC-1660CA-DBA(50) is a 60-contact rectangular connector with a crimp termination method. It features a terminal pitch of 2.5mm and a body orientation of straight. The connector has a maximum operating temperature range of -30 to 70 degrees Celsius and is rated for a maximum current of 3A. It is suitable for use in applications with a maximum voltage rating of 300VAC.
Hirose PC-1660CA-DBA(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose PC-1660CA-DBA(50) to view detailed technical specifications.
No datasheet is available for this part.