This Hirose PC-1660CA-DBB(01) connector features 60 rectangular contacts with a 2.5mm terminal pitch, crimp termination, and a straight body orientation. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The connector is designed for cable mount applications and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose PC-1660CA-DBB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PC-1660CA-DBB(01) to view detailed technical specifications.
No datasheet is available for this part.