This Hirose PC-1660CA-H(50) connector features 60 rectangular contacts with a 2.5mm pitch and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -30 to 70 degrees Celsius. The connector is rated for a maximum current of 3A and a maximum voltage of 300VAC.
Hirose PC-1660CA-H(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose PC-1660CA-H(50) to view detailed technical specifications.
No datasheet is available for this part.