Hirose PCN10-128S-2.54C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-128S-2.54C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.