
32-position, 2-row backplane connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 2A current rating. Constructed with a PBT insulation material and copper alloy contacts with gold plating. Operates within a temperature range of -55°C to 85°C and boasts a 300V voltage rating. Housing color is grey, with a flammability rating of UL94 V-0.
Hirose PCN10-32S-2.54DSA(72) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 54.36mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-32S-2.54DSA(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
