44-position, 2-row backplane connector with 2.54mm pitch. Features brass contacts with gold plating, rated for 2A current and 300V voltage. Straight, through-hole mounting with solder termination. PBT insulation material in a grey housing, operating from -55°C to 85°C. UL94 V-0 flammability rating and lead-free construction.
Hirose PCN10-44P-2.54DSA(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 73.78mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-44P-2.54DSA(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.