Hirose PCN10-64ACS-2.54DSA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10-64ACS-2.54DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.