Hirose PCN10-64S-2.54C technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-64S-2.54C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
