
96-position, 3-row backplane connector with 2.54mm pitch. Features straight, free-hanging mounting and crimp termination. Copper alloy contacts with gold plating ensure reliable connections, rated for 2A current and 300V AC maximum voltage. Operating temperature range from -55°C to 85°C. Housing constructed from grey PBT with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose PCN10-96S-2.54C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-96S-2.54C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.