
48-position, 3-row right-angle backplane connector with 2.54mm pitch. Features brass contacts with gold plating, rated for 2A current and 300V AC. Housed in grey PBT with UL94 V-0 flammability rating, operating from -55°C to 85°C. Through-hole mounting with solder termination, lead-free and RoHS compliant.
Hirose PCN10A-48P-2.54DS(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 53.36mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10A-48P-2.54DS(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
