Hirose PCN10A-96P-2.54DS technical specifications.
| Current Rating | 2A |
| Height | 11mm |
| Length | 94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 96 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 17.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10A-96P-2.54DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.