Hirose PCN10C-100S-2.54DS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10C-100S-2.54DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.