Hirose PCN10C-20S-2.54WB(72) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10C-20S-2.54WB(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.