
2.54mm pitch, 32-position, 2-row straight backplane connector with solder termination. Features gold-plated copper alloy contacts, a 2A current rating, and a 300V voltage rating. Housed in UL94 V-0 rated PBT for operation between -55°C and 85°C. Designed for through-hole mounting with a 54.36mm length and 8.1mm depth.
Hirose PCN10EA-32S-2.54DSA(72) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 54.36mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10EA-32S-2.54DSA(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
