Hirose PCN10H-50P-2.54DSA(72) technical specifications.
| Contact Material | Brass |
| Contact Pitch | 2.54mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 300V |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 29.8mm |
| Insulation Material | PBT |
| Length | 81.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10H-50P-2.54DSA(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.