Hirose PCN10HB-20P-2.54DSA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 19.8mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PCN10 |
| Termination | Solder |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10HB-20P-2.54DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.