Hirose PCN11A-64P-2.54BP-2 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Manufacturer Series | PCN11 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose PCN11A-64P-2.54BP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.