The PCN12-100S-2.54DSA(71) is a through hole backplane connector with 100 positions in 2 rows, featuring gold contact plating and a PBT insulation material. It is rated for operation between -55°C and 85°C and meets UL94 V-0 flammability standards. The connector is packaged in bulk and is compliant with RoHS regulations. It is available in a single unit quantity and is suitable for use in general applications.
Hirose PCN12-100S-2.54DSA(71) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PCN12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN12-100S-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.