20-position, 2-row female backplane connector with 2.54mm contact pitch. Features gold-plated copper alloy contacts and a straight, through-hole mounting orientation. Rated for 300V AC and 2A maximum current, with an operating temperature range of -55°C to 85°C. Constructed with a PBT insulation material and a grey housing, it meets UL94 V-0 flammability rating and is lead-free.
Hirose PCN12-20S-2.54DSA(71) technical specifications.
| Contact Material | Copper Alloy |
| Contact Pitch | 2.54mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 300V |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.12mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | PCN12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN12-20S-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.