Hirose PCN12-24S-2.54DSA(71) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCN12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN12-24S-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.