Hirose PCN13-100S-2.54DS(71) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 145mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN13 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN13-100S-2.54DS(71) to view detailed technical specifications.
No datasheet is available for this part.