20-position, 2-row backplane connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Copper alloy contacts with gold plating ensure reliable connectivity. Rated for 2A current and 300V AC, with an operating temperature range of -55°C to 85°C. PBT insulation and UL94 V-0 flammability rating.
Hirose PCN13-20S-2.54DSA(71) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN13 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN13-20S-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.