44-position, 2-row backplane connector with 2.54mm pitch. Features gold-plated copper alloy contacts and a PBT housing. Rated for 2A current and 300V voltage, operating from -55°C to 85°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating and lead-free construction.
Hirose PCN13-44S-2.54DSA(71) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN13 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 8.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN13-44S-2.54DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.