Hirose PCN21-110PA-2C1 technical specifications.
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCN21 |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21-110PA-2C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.