Hirose PCN21-S-CK(A) technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PCN21 |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21-S-CK(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.