Hirose PCN21A-110PA-2W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 110 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PCN21 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose PCN21A-110PA-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.