Hirose PCN21B-110PA-2PF-G(49) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCN21 |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21B-110PA-2PF-G(49) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.