Hirose PCN21B-125SAB-2PF-G(01) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 1 |
| Pitch | 2mm |
| Series | PCN21 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21B-125SAB-2PF-G(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.