Hirose PCN21B-125SB-2PF-G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 11.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PCN21 |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21B-125SB-2PF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.