Hirose PCN21B-SB-G technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Number of Positions | 125 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCN21 |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21B-SB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.