Hirose PCN21B110SB2PF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PCN21 |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN21B110SB2PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.