Hirose PCN6-10PA-2.5DS technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 10.5mm |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN6-10PA-2.5DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.