Hirose PCN6-15PA-2.5DS technical specifications.
| Contact Gender | Male |
| Number of Positions | 15 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PCN6 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN6-15PA-2.5DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.