Hirose PCN6-22S-2.5E technical specifications.
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Number of Poles | 22 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN6-22S-2.5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.