Hirose PCN6A-15P-2.5DS technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCN6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN6A-15P-2.5DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.